
C2012X5R1E155K085AC | |
|---|---|
DigiKey Part Number | 445-14389-2-ND - Tape & Reel (TR) 445-14389-1-ND - Cut Tape (CT) 445-14389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E155K085AC |
Description | CAP CER 1.5UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E155K085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.55200 | RM5.52 |
| 50 | RM0.39560 | RM19.78 |
| 100 | RM0.34870 | RM34.87 |
| 500 | RM0.26934 | RM134.67 |
| 1,000 | RM0.24491 | RM244.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.19784 | RM791.36 |
| 8,000 | RM0.19194 | RM1,535.52 |
| 12,000 | RM0.18693 | RM2,243.16 |
| 20,000 | RM0.18394 | RM3,678.80 |
| 28,000 | RM0.17945 | RM5,024.60 |
| 40,000 | RM0.17512 | RM7,004.80 |
| 48,000 | RM0.17307 | RM8,307.36 |
| 96,000 | RM0.16736 | RM16,066.56 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

