
C2012X5R1E475M085AC | |
|---|---|
DigiKey Part Number | 445-14398-2-ND - Tape & Reel (TR) 445-14398-1-ND - Cut Tape (CT) 445-14398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E475M085AC |
Description | CAP CER 4.7UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E475M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1E475M125AB | TDK | 30,087 | 445-7631-1-ND | RM1.03000 | Direct |
| C2012X5R1E475K085AC | TDK | 18,108 | 445-14397-1-ND | RM2.05000 | Upgrade |
| C2012X5R1E475K125AB | TDK | 1,708,124 | 445-4116-1-ND | RM1.03000 | Upgrade |
| C2012X5R1H475K125AB | TDK | 164,506 | 445-5980-1-ND | RM1.94000 | Upgrade |
| C2012X5R1H475M125AB | TDK | 99,905 | 445-5981-1-ND | RM2.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.25600 | RM12.56 |
| 50 | RM0.94160 | RM47.08 |
| 100 | RM0.84450 | RM84.45 |
| 500 | RM0.68074 | RM340.37 |
| 1,000 | RM0.63022 | RM630.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.53863 | RM2,154.52 |
| 8,000 | RM0.51129 | RM4,090.32 |
| 12,000 | RM0.49759 | RM5,971.08 |
| 20,000 | RM0.48242 | RM9,648.40 |
| 28,000 | RM0.47354 | RM13,259.12 |
| 40,000 | RM0.46500 | RM18,600.00 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

