4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1E475M125AB

DigiKey Part Number
445-7631-2-ND - Tape & Reel (TR)
445-7631-1-ND - Cut Tape (CT)
445-7631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1E475M125AB
Description
CAP CER 4.7UF 25V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1E475M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1E475M085ACTDK36,455445-14398-1-NDRM2.05000Direct
C2012X5R1E475K085ACTDK18,108445-14397-1-NDRM2.05000Upgrade
C2012X5R1E475K125ABTDK1,710,124445-4116-1-NDRM1.03000Upgrade
C2012X5R1H475K125ABTDK164,556445-5980-1-NDRM1.94000Upgrade
C2012X5R1H475M125ABTDK99,905445-5981-1-NDRM2.41000Upgrade
In-Stock: 30,087
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.03000RM1.03
10RM0.60800RM6.08
50RM0.43920RM21.96
100RM0.38750RM38.75
500RM0.30004RM150.02
1,000RM0.27310RM273.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.24382RM487.64
4,000RM0.22616RM904.64
6,000RM0.21731RM1,303.86
10,000RM0.20751RM2,075.10
14,000RM0.20179RM2,825.06
20,000RM0.19628RM3,925.60
Manufacturers Standard Package
Unit Price without VAT:RM1.03000
Unit Price with VAT:RM1.13300