
C2012X5R1H225K085AB | |
|---|---|
DigiKey Part Number | 445-14407-2-ND - Tape & Reel (TR) 445-14407-1-ND - Cut Tape (CT) 445-14407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1H225K085AB |
Description | CAP CER 2.2UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1H225K085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.24900 | RM12.49 |
| 50 | RM0.93860 | RM46.93 |
| 100 | RM0.84240 | RM84.24 |
| 500 | RM0.52694 | RM263.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.50736 | RM2,029.44 |
| 8,000 | RM0.50362 | RM4,028.96 |
| 12,000 | RM0.50167 | RM6,020.04 |
| 20,000 | RM0.49946 | RM9,989.20 |
| 28,000 | RM0.49813 | RM13,947.64 |
| 40,000 | RM0.49098 | RM19,639.20 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

