


C2012X5R1H225K125AB | |
|---|---|
DigiKey Part Number | 445-5976-2-ND - Tape & Reel (TR) 445-5976-1-ND - Cut Tape (CT) 445-5976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1H225K125AB |
Description | CAP CER 2.2UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1H225K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.11500 | RM11.15 |
| 50 | RM0.82980 | RM41.49 |
| 100 | RM0.74230 | RM74.23 |
| 500 | RM0.59454 | RM297.27 |
| 1,000 | RM0.54896 | RM548.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.49688 | RM993.76 |
| 4,000 | RM0.46691 | RM1,867.64 |
| 6,000 | RM0.45191 | RM2,711.46 |
| 10,000 | RM0.43529 | RM4,352.90 |
| 14,000 | RM0.42557 | RM5,957.98 |
| 20,000 | RM0.41622 | RM8,324.40 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

