4.7 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1H475M125AB

DigiKey Part Number
445-5981-2-ND - Tape & Reel (TR)
445-5981-1-ND - Cut Tape (CT)
445-5981-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1H475M125AB
Description
CAP CER 4.7UF 50V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1H475M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1H475K125ABTDK164,506445-5980-1-NDRM1.94000Upgrade
C2012X6S1H475K125ACTDK0445-7599-1-NDRM2.05000Similar
C2012X6S1H475M125ACTDK523445-7600-1-NDRM2.41000Similar
CL21A475KBQNNNESamsung Electro-Mechanics320,0551276-1248-1-NDRM0.95000Upgrade
In-Stock: 99,905
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.41000RM2.41
10RM1.48900RM14.89
50RM1.12420RM56.21
100RM1.01240RM101.24
500RM0.82374RM411.87
1,000RM0.76543RM765.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.69692RM1,393.84
4,000RM0.65857RM2,634.28
6,000RM0.63935RM3,836.10
10,000RM0.61806RM6,180.60
14,000RM0.60562RM8,478.68
20,000RM0.59364RM11,872.80
Manufacturers Standard Package
Unit Price without VAT:RM2.41000
Unit Price with VAT:RM2.65100