
C2012X5R1V105K085AB | |
|---|---|
DigiKey Part Number | 445-14415-2-ND - Tape & Reel (TR) 445-14415-1-ND - Cut Tape (CT) 445-14415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1V105K085AB |
Description | CAP CER 1UF 35V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1V105K085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.53600 | RM5.36 |
| 50 | RM0.38620 | RM19.31 |
| 100 | RM0.34000 | RM34.00 |
| 500 | RM0.26224 | RM131.12 |
| 1,000 | RM0.23829 | RM238.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.20650 | RM826.00 |
| 8,000 | RM0.19292 | RM1,543.36 |
| 12,000 | RM0.18613 | RM2,233.56 |
| 20,000 | RM0.17859 | RM3,571.80 |
| 28,000 | RM0.17419 | RM4,877.32 |
| 40,000 | RM0.16996 | RM6,798.40 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

