1.5 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1V155K125AB

DigiKey Part Number
445-14421-2-ND - Tape & Reel (TR)
445-14421-1-ND - Cut Tape (CT)
445-14421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1V155K125AB
Description
CAP CER 1.5UF 35V X5R 0805
Customer Reference
Detailed Description
1.5 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1V155K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.85000RM1.85
10RM1.13900RM11.39
50RM0.84940RM42.47
100RM0.76120RM76.12
500RM0.61220RM306.10
1,000RM0.56614RM566.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.53884RM1,077.68
4,000RM0.50704RM2,028.16
6,000RM0.49112RM2,946.72
10,000RM0.47349RM4,734.90
14,000RM0.46317RM6,484.38
20,000RM0.45325RM9,065.00
24,000RM0.44855RM10,765.20
48,000RM0.43272RM20,770.56
50,000RM0.43188RM21,594.00
Manufacturers Standard Package
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500