10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R0J106K125AB

DigiKey Part Number
445-C2012X7R0J106K125ABTR-ND - Tape & Reel (TR)
445-C2012X7R0J106K125ABCT-ND - Cut Tape (CT)
445-C2012X7R0J106K125ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R0J106K125AB
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R0J106K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158,879
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.83100RM8.31
50RM0.61220RM30.61
100RM0.54490RM54.49
500RM0.43064RM215.32
1,000RM0.39546RM395.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.37385RM747.70
4,000RM0.34955RM1,398.20
6,000RM0.33739RM2,024.34
10,000RM0.32391RM3,239.10
14,000RM0.31603RM4,424.42
20,000RM0.30846RM6,169.20
24,000RM0.30487RM7,316.88
48,000RM0.29278RM14,053.44
50,000RM0.29214RM14,607.00
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800