3.3 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1A335M125AC

DigiKey Part Number
445-7590-2-ND - Tape & Reel (TR)
445-7590-1-ND - Cut Tape (CT)
445-7590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1A335M125AC
Description
CAP CER 3.3UF 10V X7R 0805
Customer Reference
Detailed Description
3.3 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1A335M125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,930
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.50800RM5.08
50RM0.36320RM18.16
100RM0.31950RM31.95
500RM0.24554RM122.77
1,000RM0.22285RM222.85
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.20823RM416.46
4,000RM0.19256RM770.24
6,000RM0.18471RM1,108.26
10,000RM0.17602RM1,760.20
14,000RM0.17095RM2,393.30
20,000RM0.16606RM3,321.20
24,000RM0.16375RM3,930.00
48,000RM0.15596RM7,486.08
50,000RM0.15554RM7,777.00
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700