1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1C105K125AA

DigiKey Part Number
445-1358-2-ND - Tape & Reel (TR)
445-1358-1-ND - Cut Tape (CT)
445-1358-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1C105K125AA
Description
CAP CER 1UF 16V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1C105K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1C105K085ACTDK22,842445-7576-1-NDRM0.63000Direct
C2012X7R1E105K085ABTDK6,957445-14533-1-NDRM0.99000Upgrade
C2012X7R1E105K125ABTDK47,615445-1354-1-NDRM0.87000Upgrade
C2012X7R1H105K085ACTDK38,254445-14539-1-NDRM0.99000Upgrade
C2012X7R1H105K125ABTDK37,282445-7547-1-NDRM1.06000Upgrade
In-Stock: 5,075
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.43300RM4.33
50RM0.30820RM15.41
100RM0.26950RM26.95
500RM0.20472RM102.36
1,000RM0.18483RM184.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.16369RM327.38
4,000RM0.15065RM602.60
6,000RM0.14411RM864.66
10,000RM0.13688RM1,368.80
14,000RM0.13266RM1,857.24
20,000RM0.12859RM2,571.80
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500