
C2012X7R1E105M125AB | |
|---|---|
DigiKey Part Number | 445-7567-2-ND - Tape & Reel (TR) 445-7567-1-ND - Cut Tape (CT) 445-7567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E105M125AB |
Description | CAP CER 1UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E105M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.44100 | RM4.41 |
| 50 | RM0.31280 | RM15.64 |
| 100 | RM0.27380 | RM27.38 |
| 500 | RM0.20826 | RM104.13 |
| 1,000 | RM0.18806 | RM188.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.16661 | RM333.22 |
| 4,000 | RM0.15339 | RM613.56 |
| 6,000 | RM0.14677 | RM880.62 |
| 10,000 | RM0.13944 | RM1,394.40 |
| 14,000 | RM0.13515 | RM1,892.10 |
| 20,000 | RM0.13103 | RM2,620.60 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

