
C2012X7R1H475K125AC | |
|---|---|
DigiKey Part Number | 445-C2012X7R1H475K125ACTR-ND - Tape & Reel (TR) 445-C2012X7R1H475K125ACCT-ND - Cut Tape (CT) 445-C2012X7R1H475K125ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H475K125AC |
Description | CAP CER 4.7UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H475K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.37100 | RM13.71 |
| 50 | RM1.03140 | RM51.57 |
| 100 | RM0.92670 | RM92.67 |
| 500 | RM0.75080 | RM375.40 |
| 1,000 | RM0.69640 | RM696.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.63308 | RM1,266.16 |
| 4,000 | RM0.59732 | RM2,389.28 |
| 6,000 | RM0.57942 | RM3,476.52 |
| 10,000 | RM0.55958 | RM5,595.80 |
| 14,000 | RM0.54798 | RM7,671.72 |
| 20,000 | RM0.53682 | RM10,736.40 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |


