1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1V105K125AB

DigiKey Part Number
445-7549-2-ND - Tape & Reel (TR)
445-7549-1-ND - Cut Tape (CT)
445-7549-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1V105K125AB
Description
CAP CER 1UF 35V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1V105K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,804
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.75600RM7.56
50RM0.55320RM27.66
100RM0.49010RM49.01
500RM0.38454RM192.27
1,000RM0.35192RM351.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.31579RM631.58
4,000RM0.29437RM1,177.48
6,000RM0.28364RM1,701.84
10,000RM0.27175RM2,717.50
14,000RM0.26480RM3,707.20
20,000RM0.25812RM5,162.40
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000