
C2012X7R1V474K125AB | |
|---|---|
DigiKey Part Number | 445-14549-2-ND - Tape & Reel (TR) 445-14549-1-ND - Cut Tape (CT) 445-14549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1V474K125AB |
Description | CAP CER 0.47UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1V474K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.57900 | RM5.79 |
| 50 | RM0.41520 | RM20.76 |
| 100 | RM0.36600 | RM36.60 |
| 500 | RM0.28282 | RM141.41 |
| 1,000 | RM0.25712 | RM257.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.22929 | RM458.58 |
| 4,000 | RM0.21245 | RM849.80 |
| 6,000 | RM0.20401 | RM1,224.06 |
| 10,000 | RM0.19466 | RM1,946.60 |
| 14,000 | RM0.18919 | RM2,648.66 |
| 20,000 | RM0.18394 | RM3,678.80 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

