
C2012X7R2A332K085AA | |
|---|---|
DigiKey Part Number | 445-4431-2-ND - Tape & Reel (TR) 445-4431-1-ND - Cut Tape (CT) 445-4431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A332K085AA |
Description | CAP CER 3300PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A332K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35500 | RM3.55 |
| 50 | RM0.24900 | RM12.45 |
| 100 | RM0.21710 | RM21.71 |
| 500 | RM0.16358 | RM81.79 |
| 1,000 | RM0.14712 | RM147.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11459 | RM458.36 |
| 8,000 | RM0.11344 | RM907.52 |
| 12,000 | RM0.11096 | RM1,331.52 |
| 20,000 | RM0.10579 | RM2,115.80 |
| 28,000 | RM0.10277 | RM2,877.56 |
| 40,000 | RM0.10155 | RM4,062.00 |
| 48,000 | RM0.09386 | RM4,505.28 |
| 100,000 | RM0.09362 | RM9,362.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

