1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
C Series 0805(2012 Metric) 10

C2012X7R2E102K085AA

DigiKey Part Number
445-2277-2-ND - Tape & Reel (TR)
445-2277-1-ND - Cut Tape (CT)
445-2277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R2E102K085AA
Description
CAP CER 1000PF 250V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R2E102K085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,586
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.34300RM3.43
50RM0.24040RM12.02
100RM0.20960RM20.96
500RM0.15752RM78.76
1,000RM0.14152RM141.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12000RM480.00
8,000RM0.10514RM841.12
12,000RM0.10458RM1,254.96
20,000RM0.10143RM2,028.60
28,000RM0.09850RM2,758.00
40,000RM0.09569RM3,827.60
48,000RM0.09435RM4,528.80
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900