Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C2012X7R2E222M085AA | |
|---|---|
DigiKey Part Number | 445-4446-2-ND - Tape & Reel (TR) 445-4446-1-ND - Cut Tape (CT) 445-4446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E222M085AA |
Description | CAP CER 2200PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E222M085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33500 | RM3.35 |
| 50 | RM0.23400 | RM11.70 |
| 100 | RM0.20370 | RM20.37 |
| 500 | RM0.15248 | RM76.24 |
| 1,000 | RM0.13676 | RM136.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11005 | RM440.20 |
| 8,000 | RM0.10158 | RM812.64 |
| 12,000 | RM0.09735 | RM1,168.20 |
| 20,000 | RM0.09266 | RM1,853.20 |
| 28,000 | RM0.08991 | RM2,517.48 |
| 40,000 | RM0.08728 | RM3,491.20 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |




