0.68 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7S2A684K125AB

DigiKey Part Number
445-14561-2-ND - Tape & Reel (TR)
445-14561-1-ND - Cut Tape (CT)
445-14561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7S2A684K125AB
Description
CAP CER 0.68UF 100V X7S 0805
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7S2A684K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,503
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.94600RM9.46
50RM0.69900RM34.95
100RM0.62290RM62.29
500RM0.49478RM247.39
1,000RM0.45515RM455.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.41049RM820.98
4,000RM0.38447RM1,537.88
6,000RM0.37143RM2,228.58
10,000RM0.35699RM3,569.90
14,000RM0.34855RM4,879.70
20,000RM0.34043RM6,808.60
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800