
C2012X7S2A684M125AB | |
|---|---|
DigiKey Part Number | 445-14562-2-ND - Tape & Reel (TR) 445-14562-1-ND - Cut Tape (CT) 445-14562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7S2A684M125AB |
Description | CAP CER 0.68UF 100V X7S 0805 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7S2A684M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.90200 | RM9.02 |
| 50 | RM0.66580 | RM33.29 |
| 100 | RM0.59340 | RM59.34 |
| 500 | RM0.47122 | RM235.61 |
| 1,000 | RM0.43348 | RM433.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.41049 | RM820.98 |
| 4,000 | RM0.38447 | RM1,537.88 |
| 6,000 | RM0.37143 | RM2,228.58 |
| 10,000 | RM0.35699 | RM3,569.90 |
| 14,000 | RM0.34855 | RM4,879.70 |
| 20,000 | RM0.34043 | RM6,808.60 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

