0.1 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7T2E104M125AA

DigiKey Part Number
445-14563-2-ND - Tape & Reel (TR)
445-14563-1-ND - Cut Tape (CT)
445-14563-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7T2E104M125AA
Description
CAP CER 0.1UF 250V X7T 0805
Customer Reference
Detailed Description
0.1 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7T2E104M125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,083
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.99000RM0.99
10RM0.57900RM5.79
50RM0.41680RM20.84
100RM0.36800RM36.80
500RM0.28502RM142.51
1,000RM0.25945RM259.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.24320RM486.40
4,000RM0.22559RM902.36
6,000RM0.21676RM1,300.56
10,000RM0.20699RM2,069.90
14,000RM0.20128RM2,817.92
20,000RM0.19579RM3,915.80
Manufacturers Standard Package
Unit Price without VAT:RM0.99000
Unit Price with VAT:RM1.08900