
C2012X7T2E333K125AA | |
|---|---|
DigiKey Part Number | 445-7746-2-ND - Tape & Reel (TR) 445-7746-1-ND - Cut Tape (CT) 445-7746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2E333K125AA |
Description | CAP CER 0.033UF 250V X7T 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2E333K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.55600 | RM5.56 |
| 50 | RM0.39880 | RM19.94 |
| 100 | RM0.35070 | RM35.07 |
| 500 | RM0.27036 | RM135.18 |
| 1,000 | RM0.24558 | RM245.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.21879 | RM437.58 |
| 4,000 | RM0.20253 | RM810.12 |
| 6,000 | RM0.19438 | RM1,166.28 |
| 10,000 | RM0.18536 | RM1,853.60 |
| 14,000 | RM0.18009 | RM2,521.26 |
| 20,000 | RM0.17502 | RM3,500.40 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

