0.047 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7T2E473M125AE

DigiKey Part Number
445-6807-2-ND - Tape & Reel (TR)
445-6807-1-ND - Cut Tape (CT)
445-6807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7T2E473M125AE
Description
CAP CER 0.047UF 250V X7T 0805
Customer Reference
Detailed Description
0.047 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7T2E473M125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.18200RM11.82
50RM0.88260RM44.13
100RM0.79080RM79.08
500RM0.63552RM317.76
1,000RM0.58757RM587.57
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.53249RM1,064.98
4,000RM0.50098RM2,003.92
6,000RM0.48520RM2,911.20
10,000RM0.46771RM4,677.10
14,000RM0.45749RM6,404.86
20,000RM0.44765RM8,953.00
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300