
C2012X7T2E683M125AA | |
|---|---|
DigiKey Part Number | 445-14566-2-ND - Tape & Reel (TR) 445-14566-1-ND - Cut Tape (CT) 445-14566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2E683M125AA |
Description | CAP CER 0.068UF 250V X7T 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2E683M125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.72100 | RM7.21 |
| 50 | RM0.52640 | RM26.32 |
| 100 | RM0.46570 | RM46.57 |
| 500 | RM0.36438 | RM182.19 |
| 1,000 | RM0.33309 | RM333.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.29858 | RM597.16 |
| 4,000 | RM0.27802 | RM1,112.08 |
| 6,000 | RM0.26773 | RM1,606.38 |
| 10,000 | RM0.25633 | RM2,563.30 |
| 14,000 | RM0.24967 | RM3,495.38 |
| 20,000 | RM0.24326 | RM4,865.20 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

