
C2012X7T2V473K125AA | |
|---|---|
DigiKey Part Number | 445-14575-2-ND - Tape & Reel (TR) 445-14575-1-ND - Cut Tape (CT) 445-14575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2V473K125AA |
Description | CAP CER 0.047UF 350V X7T 0805 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 350V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2V473K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.84300 | RM8.43 |
| 50 | RM0.61780 | RM30.89 |
| 100 | RM0.54880 | RM54.88 |
| 500 | RM0.43300 | RM216.50 |
| 1,000 | RM0.39727 | RM397.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.35736 | RM714.72 |
| 4,000 | RM0.33386 | RM1,335.44 |
| 6,000 | RM0.32210 | RM1,932.60 |
| 10,000 | RM0.30906 | RM3,090.60 |
| 14,000 | RM0.30144 | RM4,220.16 |
| 20,000 | RM0.29412 | RM5,882.40 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

