0.033 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7T2W333K125AA

DigiKey Part Number
445-7753-2-ND - Tape & Reel (TR)
445-7753-1-ND - Cut Tape (CT)
445-7753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7T2W333K125AA
Description
CAP CER 0.033UF 450V X7T 0805
Customer Reference
Detailed Description
0.033 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7T2W333K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,529
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.55600RM5.56
50RM0.39880RM19.94
100RM0.35070RM35.07
500RM0.27036RM135.18
1,000RM0.24558RM245.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.21879RM437.58
4,000RM0.20253RM810.12
6,000RM0.19438RM1,166.28
10,000RM0.18536RM1,853.60
14,000RM0.18009RM2,521.26
20,000RM0.17502RM3,500.40
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500