10 µF ±10% 6.3V Ceramic Capacitor X8L 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X8L0J106K125AC

DigiKey Part Number
445-175409-2-ND - Tape & Reel (TR)
445-175409-1-ND - Cut Tape (CT)
445-175409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8L0J106K125AC
Description
CAP CER 10UF 6.3V X8L 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X8L 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X8L0J106K125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,698
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.76000RM2.76
10RM1.70600RM17.06
50RM1.29860RM64.93
100RM1.17290RM117.29
500RM0.96120RM480.60
1,000RM0.89580RM895.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.81793RM1,635.86
4,000RM0.77488RM3,099.52
6,000RM0.75333RM4,519.98
10,000RM0.72944RM7,294.40
14,000RM0.71547RM10,016.58
20,000RM0.70203RM14,040.60
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600