


C2012X8R1E224K125AA | |
|---|---|
DigiKey Part Number | 445-2512-2-ND - Tape & Reel (TR) 445-2512-1-ND - Cut Tape (CT) 445-2512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1E224K125AA |
Description | CAP CER 0.22UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1E224K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.57900 | RM5.79 |
| 50 | RM0.41680 | RM20.84 |
| 100 | RM0.36800 | RM36.80 |
| 500 | RM0.28502 | RM142.51 |
| 1,000 | RM0.25945 | RM259.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.20409 | RM408.18 |
| 4,000 | RM0.18953 | RM758.12 |
| 6,000 | RM0.18850 | RM1,131.00 |
| 10,000 | RM0.18732 | RM1,873.20 |
| 14,000 | RM0.18661 | RM2,612.54 |
| 20,000 | RM0.18591 | RM3,718.20 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

