
C2012X8R1E334K125AA | |
|---|---|
DigiKey Part Number | 445-2513-2-ND - Tape & Reel (TR) 445-2513-1-ND - Cut Tape (CT) 445-2513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1E334K125AA |
Description | CAP CER 0.33UF 25V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1E334K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.57900 | RM5.79 |
| 50 | RM0.41680 | RM20.84 |
| 100 | RM0.36800 | RM36.80 |
| 500 | RM0.28502 | RM142.51 |
| 1,000 | RM0.25945 | RM259.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.24320 | RM486.40 |
| 4,000 | RM0.22559 | RM902.36 |
| 6,000 | RM0.21676 | RM1,300.56 |
| 10,000 | RM0.20699 | RM2,069.90 |
| 14,000 | RM0.20128 | RM2,817.92 |
| 20,000 | RM0.19579 | RM3,915.80 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

