C2012X8R2A683K125AB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 4,132
Unit Price: RM1.10000
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X8R2A683K125AB

DigiKey Part Number
445-14597-2-ND - Tape & Reel (TR)
445-14597-1-ND - Cut Tape (CT)
445-14597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8R2A683K125AB
Description
CAP CER 0.068UF 100V X8R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X8R2A683K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.68600RM6.86
50RM0.49960RM24.98
100RM0.44170RM44.17
500RM0.34452RM172.26
1,000RM0.31453RM314.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.28163RM563.26
4,000RM0.26195RM1,047.80
6,000RM0.25211RM1,512.66
10,000RM0.24120RM2,412.00
14,000RM0.23482RM3,287.48
20,000RM0.22869RM4,573.80
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800