
C3216C0G1H103J060AA | |
|---|---|
DigiKey Part Number | 445-7688-2-ND - Tape & Reel (TR) 445-7688-1-ND - Cut Tape (CT) 445-7688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G1H103J060AA |
Description | CAP CER 10000PF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G1H103J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.85500 | RM8.55 |
| 50 | RM0.62880 | RM31.44 |
| 100 | RM0.55910 | RM55.91 |
| 500 | RM0.44144 | RM220.72 |
| 1,000 | RM0.40519 | RM405.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.34077 | RM1,363.08 |
| 8,000 | RM0.32115 | RM2,569.20 |
| 12,000 | RM0.31132 | RM3,735.84 |
| 20,000 | RM0.30043 | RM6,008.60 |
| 28,000 | RM0.29407 | RM8,233.96 |
| 40,000 | RM0.28794 | RM11,517.60 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |


