
C3216C0G2A103K115AA | |
|---|---|
DigiKey Part Number | 445-14611-2-ND - Tape & Reel (TR) 445-14611-1-ND - Cut Tape (CT) 445-14611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2A103K115AA |
Description | CAP CER 10000PF 100V C0G 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2A103K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 10 | RM0.98900 | RM9.89 |
| 50 | RM0.73040 | RM36.52 |
| 100 | RM0.65210 | RM65.21 |
| 500 | RM0.51882 | RM259.41 |
| 1,000 | RM0.47776 | RM477.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.43127 | RM862.54 |
| 4,000 | RM0.40428 | RM1,617.12 |
| 6,000 | RM0.39077 | RM2,344.62 |
| 10,000 | RM0.37579 | RM3,757.90 |
| 14,000 | RM0.36703 | RM5,138.42 |
| 20,000 | RM0.35861 | RM7,172.20 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

