
C3216C0G2A333J160AA | |
|---|---|
DigiKey Part Number | 445-15415-2-ND - Tape & Reel (TR) 445-15415-1-ND - Cut Tape (CT) 445-15415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2A333J160AA |
Description | CAP CER 0.033UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2A333J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.66000 | RM3.66 |
| 10 | RM2.33200 | RM23.32 |
| 50 | RM1.80460 | RM90.23 |
| 100 | RM1.64220 | RM164.22 |
| 500 | RM1.36742 | RM683.71 |
| 1,000 | RM1.28247 | RM1,282.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.17792 | RM2,355.84 |
| 4,000 | RM1.12202 | RM4,488.08 |
| 6,000 | RM1.09403 | RM6,564.18 |
| 10,000 | RM1.06298 | RM10,629.80 |
| 14,000 | RM1.04484 | RM14,627.76 |
| 20,000 | RM1.02738 | RM20,547.60 |
| Unit Price without VAT: | RM3.66000 |
|---|---|
| Unit Price with VAT: | RM4.02600 |

