0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2A333J160AA

DigiKey Part Number
445-15415-2-ND - Tape & Reel (TR)
445-15415-1-ND - Cut Tape (CT)
445-15415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2A333J160AA
Description
CAP CER 0.033UF 100V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2A333J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,918
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.66000RM3.66
10RM2.33200RM23.32
50RM1.80460RM90.23
100RM1.64220RM164.22
500RM1.36742RM683.71
1,000RM1.28247RM1,282.47
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.17792RM2,355.84
4,000RM1.12202RM4,488.08
6,000RM1.09403RM6,564.18
10,000RM1.06298RM10,629.80
14,000RM1.04484RM14,627.76
20,000RM1.02738RM20,547.60
Manufacturers Standard Package
Unit Price without VAT:RM3.66000
Unit Price with VAT:RM4.02600