
C3216C0G2A472K085AA | |
|---|---|
DigiKey Part Number | 445-14613-2-ND - Tape & Reel (TR) 445-14613-1-ND - Cut Tape (CT) 445-14613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2A472K085AA |
Description | CAP CER 4700PF 100V C0G 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2A472K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.69300 | RM6.93 |
| 50 | RM0.50360 | RM25.18 |
| 100 | RM0.44560 | RM44.56 |
| 500 | RM0.34766 | RM173.83 |
| 1,000 | RM0.31752 | RM317.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.26453 | RM1,058.12 |
| 8,000 | RM0.24823 | RM1,985.84 |
| 12,000 | RM0.24006 | RM2,880.72 |
| 20,000 | RM0.23102 | RM4,620.40 |
| 28,000 | RM0.22573 | RM6,320.44 |
| 40,000 | RM0.22065 | RM8,826.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

