0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2A683J160AC

DigiKey Part Number
445-172675-2-ND - Tape & Reel (TR)
445-172675-1-ND - Cut Tape (CT)
445-172675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2A683J160AC
Description
CAP CER 0.068UF 100V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2A683J160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,714
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM1.91900RM19.19
50RM1.47040RM73.52
100RM1.33210RM133.21
500RM1.09848RM549.24
1,000RM1.02617RM1,026.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.93912RM1,878.24
4,000RM0.89158RM3,566.32
6,000RM0.86777RM5,206.62
10,000RM0.84138RM8,413.80
14,000RM0.82595RM11,563.30
20,000RM0.81111RM16,222.20
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700