
C3216C0G2E223J160AA | |
|---|---|
DigiKey Part Number | 445-15421-2-ND - Tape & Reel (TR) 445-15421-1-ND - Cut Tape (CT) 445-15421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2E223J160AA |
Description | CAP CER 0.022UF 250V C0G 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2E223J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.39000 | RM3.39 |
| 10 | RM2.12800 | RM21.28 |
| 50 | RM1.63900 | RM81.95 |
| 100 | RM1.48850 | RM148.85 |
| 500 | RM1.23370 | RM616.85 |
| 1,000 | RM1.15497 | RM1,154.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.05905 | RM2,118.10 |
| 4,000 | RM1.00723 | RM4,028.92 |
| 6,000 | RM0.98128 | RM5,887.68 |
| 10,000 | RM0.95252 | RM9,525.20 |
| 14,000 | RM0.93570 | RM13,099.80 |
| 20,000 | RM0.91952 | RM18,390.40 |
| Unit Price without VAT: | RM3.39000 |
|---|---|
| Unit Price with VAT: | RM3.72900 |


