
C3216C0G2E472J115AA | |
|---|---|
DigiKey Part Number | 445-2333-2-ND - Tape & Reel (TR) 445-2333-1-ND - Cut Tape (CT) 445-2333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2E472J115AA |
Description | CAP CER 4700PF 250V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2E472J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.80000 | RM8.00 |
| 50 | RM0.58460 | RM29.23 |
| 100 | RM0.51890 | RM51.89 |
| 500 | RM0.40826 | RM204.13 |
| 1,000 | RM0.37410 | RM374.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.33612 | RM672.24 |
| 4,000 | RM0.31366 | RM1,254.64 |
| 6,000 | RM0.30243 | RM1,814.58 |
| 10,000 | RM0.28998 | RM2,899.80 |
| 14,000 | RM0.28270 | RM3,957.80 |
| 20,000 | RM0.27570 | RM5,514.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |


