
C3216C0G2J102K085AA | |
|---|---|
DigiKey Part Number | 445-14624-2-ND - Tape & Reel (TR) 445-14624-1-ND - Cut Tape (CT) 445-14624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J102K085AA |
Description | CAP CER 1000PF 630V C0G 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J102K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.59500 | RM5.95 |
| 50 | RM0.42780 | RM21.39 |
| 100 | RM0.37750 | RM37.75 |
| 500 | RM0.29188 | RM145.94 |
| 1,000 | RM0.26556 | RM265.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.21968 | RM878.72 |
| 8,000 | RM0.20547 | RM1,643.76 |
| 12,000 | RM0.19835 | RM2,380.20 |
| 20,000 | RM0.19046 | RM3,809.20 |
| 28,000 | RM0.18585 | RM5,203.80 |
| 40,000 | RM0.18142 | RM7,256.80 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

