
C3216C0G2J122J085AA | |
|---|---|
DigiKey Part Number | 445-4154-2-ND - Tape & Reel (TR) 445-4154-1-ND - Cut Tape (CT) 445-4154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J122J085AA |
Description | CAP CER 1200PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J122J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.60700 | RM6.07 |
| 50 | RM0.43820 | RM21.91 |
| 100 | RM0.38650 | RM38.65 |
| 500 | RM0.29928 | RM149.64 |
| 1,000 | RM0.27241 | RM272.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.22559 | RM902.36 |
| 8,000 | RM0.21109 | RM1,688.72 |
| 12,000 | RM0.20383 | RM2,445.96 |
| 20,000 | RM0.19579 | RM3,915.80 |
| 28,000 | RM0.19109 | RM5,350.52 |
| 40,000 | RM0.18657 | RM7,462.80 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

