
C3216C0G2J182J115AA | |
|---|---|
DigiKey Part Number | 445-4155-2-ND - Tape & Reel (TR) 445-4155-1-ND - Cut Tape (CT) 445-4155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J182J115AA |
Description | CAP CER 1800PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J182J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.75600 | RM7.56 |
| 50 | RM0.55320 | RM27.66 |
| 100 | RM0.49050 | RM49.05 |
| 500 | RM0.38486 | RM192.43 |
| 1,000 | RM0.35220 | RM352.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.31607 | RM632.14 |
| 4,000 | RM0.29462 | RM1,178.48 |
| 6,000 | RM0.28388 | RM1,703.28 |
| 10,000 | RM0.27199 | RM2,719.90 |
| 14,000 | RM0.26504 | RM3,710.56 |
| 20,000 | RM0.25835 | RM5,167.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

