
C3216C0G2J221J060AA | |
|---|---|
DigiKey Part Number | 445-2338-2-ND - Tape & Reel (TR) 445-2338-1-ND - Cut Tape (CT) 445-2338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J221J060AA |
Description | CAP CER 220PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J221J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JKNPOZBN221 | YAGEO | 399 | 311-1919-1-ND | RM0.99000 | Direct |
| CL31C221JHFNFNE | Samsung Electro-Mechanics | 393 | 1276-3231-1-ND | RM1.26000 | Direct |
| C1206C221JBGACTU | KEMET | 2,714 | 399-C1206C221JBGACTUCT-ND | RM4.26000 | Upgrade |
| CC1206JKNPOCBN221 | YAGEO | 4,062 | 311-1504-1-ND | RM1.69000 | Upgrade |
| GRM31A5C2J221JW01D | Murata Electronics | 2,359 | 490-5275-1-ND | RM1.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.58700 | RM5.87 |
| 50 | RM0.42240 | RM21.12 |
| 100 | RM0.37230 | RM37.23 |
| 500 | RM0.28778 | RM143.89 |
| 1,000 | RM0.26173 | RM261.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.21640 | RM865.60 |
| 8,000 | RM0.20233 | RM1,618.64 |
| 12,000 | RM0.19530 | RM2,343.60 |
| 20,000 | RM0.18750 | RM3,750.00 |
| 28,000 | RM0.18294 | RM5,122.32 |
| 40,000 | RM0.17856 | RM7,142.40 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |



