
C3216C0G2J272J160AA | |
|---|---|
DigiKey Part Number | 445-4156-2-ND - Tape & Reel (TR) 445-4156-1-ND - Cut Tape (CT) 445-4156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J272J160AA |
Description | CAP CER 2700PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J272J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.86300 | RM8.63 |
| 50 | RM0.63520 | RM31.76 |
| 100 | RM0.56460 | RM56.46 |
| 500 | RM0.44608 | RM223.04 |
| 1,000 | RM0.40948 | RM409.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.36857 | RM737.14 |
| 4,000 | RM0.34453 | RM1,378.12 |
| 6,000 | RM0.33250 | RM1,995.00 |
| 10,000 | RM0.31916 | RM3,191.60 |
| 14,000 | RM0.31137 | RM4,359.18 |
| 20,000 | RM0.30387 | RM6,077.40 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

