680 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2J681K085AA

DigiKey Part Number
445-14648-2-ND - Tape & Reel (TR)
445-14648-1-ND - Cut Tape (CT)
445-14648-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J681K085AA
Description
CAP CER 680PF 630V C0G 1206
Customer Reference
Detailed Description
680 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J681K085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,265
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.59500RM5.95
50RM0.42780RM21.39
100RM0.37750RM37.75
500RM0.29188RM145.94
1,000RM0.26556RM265.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.21968RM878.72
8,000RM0.20547RM1,643.76
12,000RM0.19835RM2,380.20
20,000RM0.19046RM3,809.20
28,000RM0.18585RM5,203.80
40,000RM0.18142RM7,256.80
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200