
C3216C0G2J682J115AA | |
|---|---|
DigiKey Part Number | 445-14649-2-ND - Tape & Reel (TR) 445-14649-1-ND - Cut Tape (CT) 445-14649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J682J115AA |
Description | CAP CER 6800PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J682J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.35100 | RM13.51 |
| 50 | RM1.01580 | RM50.79 |
| 100 | RM0.91250 | RM91.25 |
| 500 | RM0.73868 | RM369.34 |
| 1,000 | RM0.68493 | RM684.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.62246 | RM1,244.92 |
| 4,000 | RM0.58715 | RM2,348.60 |
| 6,000 | RM0.56946 | RM3,416.76 |
| 10,000 | RM0.54986 | RM5,498.60 |
| 14,000 | RM0.53841 | RM7,537.74 |
| 20,000 | RM0.52738 | RM10,547.60 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |

