
C3216C0G2J822J160AA | |
|---|---|
DigiKey Part Number | 445-14652-2-ND - Tape & Reel (TR) 445-14652-1-ND - Cut Tape (CT) 445-14652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J822J160AA |
Description | CAP CER 8200PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J822J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.38300 | RM13.83 |
| 50 | RM1.04020 | RM52.01 |
| 100 | RM0.93500 | RM93.50 |
| 500 | RM0.75790 | RM378.95 |
| 1,000 | RM0.70313 | RM703.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.63931 | RM1,278.62 |
| 4,000 | RM0.60329 | RM2,413.16 |
| 6,000 | RM0.58527 | RM3,511.62 |
| 10,000 | RM0.56528 | RM5,652.80 |
| 14,000 | RM0.55360 | RM7,750.40 |
| 20,000 | RM0.54236 | RM10,847.20 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

