8200 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216C0G2J822K160AA

DigiKey Part Number
445-14653-2-ND - Tape & Reel (TR)
445-14653-1-ND - Cut Tape (CT)
445-14653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J822K160AA
Description
CAP CER 8200PF 630V C0G 1206
Customer Reference
Detailed Description
8200 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J822K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,147
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.13500RM11.35
50RM0.84480RM42.24
100RM0.75610RM75.61
500RM0.60628RM303.14
1,000RM0.56003RM560.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.50708RM1,014.16
4,000RM0.47666RM1,906.64
6,000RM0.46144RM2,768.64
10,000RM0.44457RM4,445.70
14,000RM0.43471RM6,085.94
20,000RM0.42521RM8,504.20
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900