
C3216C0G2W153J160AA | |
|---|---|
DigiKey Part Number | 445-15425-2-ND - Tape & Reel (TR) 445-15425-1-ND - Cut Tape (CT) 445-15425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2W153J160AA |
Description | CAP CER 0.015UF 450V C0G 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2W153J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.02500 | RM20.25 |
| 50 | RM1.55560 | RM77.78 |
| 100 | RM1.41050 | RM141.05 |
| 500 | RM1.16632 | RM583.16 |
| 1,000 | RM1.09075 | RM1,090.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.99923 | RM1,998.46 |
| 4,000 | RM0.94952 | RM3,798.08 |
| 6,000 | RM0.92463 | RM5,547.78 |
| 10,000 | RM0.89704 | RM8,970.40 |
| 14,000 | RM0.88091 | RM12,332.74 |
| 20,000 | RM0.86539 | RM17,307.80 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |


