
C3216C0G2W682J115AA | |
|---|---|
DigiKey Part Number | 445-15427-2-ND - Tape & Reel (TR) 445-15427-1-ND - Cut Tape (CT) 445-15427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2W682J115AA |
Description | CAP CER 6800PF 450V C0G 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2W682J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.94600 | RM9.46 |
| 50 | RM0.69900 | RM34.95 |
| 100 | RM0.62290 | RM62.29 |
| 500 | RM0.49478 | RM247.39 |
| 1,000 | RM0.45515 | RM455.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.41049 | RM820.98 |
| 4,000 | RM0.38447 | RM1,537.88 |
| 6,000 | RM0.37143 | RM2,228.58 |
| 10,000 | RM0.35699 | RM3,569.90 |
| 14,000 | RM0.34855 | RM4,879.70 |
| 20,000 | RM0.34043 | RM6,808.60 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

