
C3216NP02W682J115AA | |
|---|---|
DigiKey Part Number | 445-C3216NP02W682J115AATR-ND - Tape & Reel (TR) 445-C3216NP02W682J115AACT-ND - Cut Tape (CT) 445-C3216NP02W682J115AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP02W682J115AA |
Description | CAP CER 6800PF 450V NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP02W682J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.81200 | RM18.12 |
| 50 | RM1.38540 | RM69.27 |
| 100 | RM1.25290 | RM125.29 |
| 500 | RM1.03008 | RM515.04 |
| 1,000 | RM0.96120 | RM961.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.87870 | RM1,757.40 |
| 4,000 | RM0.83338 | RM3,333.52 |
| 6,000 | RM0.81068 | RM4,864.08 |
| 10,000 | RM0.78552 | RM7,855.20 |
| 14,000 | RM0.77081 | RM10,791.34 |
| 20,000 | RM0.75666 | RM15,133.20 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

